| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-040 |
621-037-368-040
| Heilind Number: | EDA621-037-368-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This two-row, 37-position plug features gold-plated contacts for optimal signal transmission, housed in a sturdy steel shell with nickel plating. With a 3A amperage rating and a wide operating temperature range of -55 to 85 °C, it ensures performance in various environments. The boardlock mount type and PC tail termination method offer secure and convenient installation. Mating retention is facilitated by a 4-40 threaded fixed standoff, enhancing stability in your application. Trust in this connector for durable and efficient connections in your projects.

