| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-041 |
621-037-368-041
| Heilind Number: | EDA621-037-368-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. This plug connector features two rows for efficient data transmission and is equipped with boardlocks for secure mounting. The PC Tail termination method ensures easy installation, while gold contact plating and nickel shell plating guarantee optimal signal conductivity. With 37 positions available, it provides ample connectivity options. Its durable steel shell and wide operating temperature range make it suitable for use in harsh environments. Upgrade your setup with this essential component for seamless data transfer.

