| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-045 |
621-037-368-045
| Heilind Number: | EDA621-037-368-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. This high-quality plug features two rows for efficient data transfer, with 37 gold-plated positions ensuring reliable performance. Built for durability, the nickel-plated steel shell offers secure mounting with boardlocks, while the PC tail termination method simplifies installation. Meeting industrial standards, it can operate in extreme temperatures from -55 to 85°C, making it ideal for a wide range of applications. Trust in this essential component for seamless IO connectivity in your projects.

