| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-050 |
621-037-368-050
| Heilind Number: | EDA621-037-368-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug connector, featuring two rows of 37 positions, is designed for seamless PC Tail termination in a variety of applications. With a durable steel shell plated in nickel and gold-plated contacts, it ensures high performance and longevity even in demanding environments. The 4-40 Threaded Hole mount type and mating retention type offer secure and stable connections. Operating efficiently in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of industrial and commercial settings. Trust in this connector for quality and dependability in your projects.

