| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-052 |
621-037-368-052
| Heilind Number: | EDA621-037-368-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This high-quality plug features two rows for efficient data transmission, with a durable 4-40 Threaded Hole mount type for secure installation. Its PC Tail termination method ensures reliable contact, while gold plating guarantees optimal signal conductivity. With 37 positions and nickel-plated steel shell construction, this connector is built to last in demanding environments. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile solution for a wide range of applications. Upgrade your connections with ease and reliability.

