| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-053 |
621-037-368-053
| Heilind Number: | EDA621-037-368-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row plug boasts a durable steel shell with nickel plating, ensuring longevity and robust performance in various environments. Its 37 gold-plated contacts guarantee optimal signal transmission, while the PC tail termination method offers easy installation. With a 4-40 threaded hole mount and mating retention via a standoff, this connector provides secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Trust in this connector for efficient and seamless data transfer.

