| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-515 |
621-037-368-515
| Heilind Number: | EDA621-037-368-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality Standard D-Sub Connector, designed for seamless integration in electronic devices. Featuring a Plug gender and two rows for efficient signal transmission, it offers a durable Through Hole mount type with PC Tail termination for easy installation. With gold contact plating and nickel shell plating ensuring reliable conductivity, the connector accommodates 37 positions for versatile connectivity options. M3 Threaded Hole mating retention and a steel shell provide added stability, while its wide operating temperature range of -55 to 85 °C guarantees performance in various environments. Ideal for professional and DIY projects, this connector is a must-have for any electronic enthusiast or engineer.

