| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-516 |
621-037-368-516
| Heilind Number: | EDA621-037-368-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for seamless integration in various applications. This rugged connector features a 2-row plug configuration, ensuring reliable performance in demanding environments. With a 3 A amperage rating, it offers efficient power transmission. The gold-plated contacts guarantee optimal signal conductivity, while the nickel-plated steel shell provides durability. Designed for through-hole mounting with PC tail termination, installation is quick and secure. Mating retention is facilitated by M3 threaded standoffs, further enhancing stability. With 37 positions, this connector accommodates multiple connections effortlessly. Operating efficiently in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of industrial and commercial settings. Trust in this connector for seamless data transmission and power delivery.

