| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-530 |
621-037-368-530
| Heilind Number: | EDA621-037-368-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector features 37 positions, offering ample connectivity options for your devices. With a gender of plug and two rows for efficient organization, it ensures seamless data transmission. The PC Tail termination method and gold contact plating guarantee reliable signal conductivity, while the nickel shell plating provides durability. Its steel shell material and 4-40 threaded fixed standoff mating retention type ensure secure connections, even in demanding environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your setup with this essential component.

