| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-533 |
621-037-368-533
| Heilind Number: | EDA621-037-368-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable component for your connectivity needs. This plug connector features two rows of 37 positions, ideal for secure and efficient data transmission. With a robust steel shell and gold-plated contacts, it ensures durability and excellent conductivity. Designed for boardlocks mounting and PC tail termination, it offers easy and secure installation. Meeting industry standards, it can handle an amperage of 3A and operates smoothly in a wide temperature range from -55 to 85°C. Whether for industrial or commercial applications, this connector guarantees high performance and longevity. Elevate your connectivity solutions with this essential component.

