| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-540 |
621-037-368-540
| Heilind Number: | EDA621-037-368-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Specifically designed for robust applications, this plug connector boasts a reliable 3A amperage capacity. With two rows of 37 gold-plated contacts, it ensures seamless data transmission. The PC Tail termination method guarantees secure and durable attachment to your devices. Crafted with steel shell material and nickel plating, it offers exceptional durability in harsh environments. Featuring 4-40 Threaded Fixed Standoff mating retention, it ensures stable connections. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.

