| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-543 |
621-037-368-543
| Heilind Number: | EDA621-037-368-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing a high-performance Standard D-Sub Connector for your connectivity needs. This rugged plug features two rows of 37 gold-plated contacts, ensuring reliable data transmission. With a 3A amperage rating, it's suitable for various applications. The boardlock mount type and PC tail termination method offer easy and secure installation. Its nickel-plated steel shell provides durability in harsh environments, while the 4-40 threaded standoff mating retention type enhances stability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Trust in its quality and performance for seamless connectivity solutions.

