| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-545 |
621-037-368-545
| Heilind Number: | EDA621-037-368-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector, a reliable solution for a variety of applications. This plug-type connector features two rows of 37 gold-plated contacts, ensuring efficient conductivity and durability. With a 3A amperage rating and PC Tail termination method, it guarantees secure and stable performance. The nickel-plated steel shell and M3 Threaded Hole mating retention type offer robust construction for long-lasting use in demanding environments. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for industrial and commercial projects. Upgrade your connectivity with this essential component.

