| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-368-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-368-551 |
621-037-368-551
| Heilind Number: | EDA621-037-368-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-368-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable essential for your electronic setups. Designed for optimal performance, this plug features a sturdy steel shell with nickel plating, ensuring durability in various environments. With gold-plated contacts, it guarantees efficient signal transmission, while the 4-40 threaded hole mount type and PC tail termination method offer easy installation. Boasting 37 positions across two rows, it accommodates multiple connections with precision. Its mating retention type of .120" through hole secures a stable link, even in high vibration settings. Operable in temperatures ranging from -55 to 85 °C, it's suitable for diverse applications, making it a must-have in your connector toolbox.

