| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-011 |
621-037-660-011
| Heilind Number: | EDA621-037-660-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, designed for reliable connectivity in a variety of applications. This two-row plug features PC Tail termination and gold contact plating, ensuring optimal signal transmission. With 37 positions and a sturdy steel shell, it offers durability and performance in demanding environments. The nickel plating adds corrosion resistance, while the mating retention type simplifies installation. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

