| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-012 |
621-037-660-012
| Heilind Number: | EDA621-037-660-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable component designed for seamless integration in various electronic applications. With a two-row configuration and 37 positions, this connector ensures efficient data transfer. The gold-plated contacts guarantee optimal signal conductivity, while the nickel-plated steel shell offers durability. Suitable for through-hole mounting with PC tail termination, it provides secure attachment and easy installation. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is built to withstand harsh environmental conditions. Featuring a plug gender and 4-40 threaded hole mating retention type, it ensures a stable and robust connection. Upgrade your connectivity solutions with this high-performance D-Sub connector.

