| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-013 |
621-037-660-013
| Heilind Number: | EDA621-037-660-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. Designed for optimal performance, this plug connector features gold contact plating and a nickel shell plating for reliable signal transmission. With 37 positions and a 2-row configuration, it offers ample connectivity options. The PC tail termination method ensures secure and stable connections, while the 4-40 threaded standoff mating retention type adds an extra layer of durability. Constructed with steel shell material, it can withstand harsh operating environments with an impressive temperature range of -55 to 85 °C. Perfect for industrial and commercial applications, this connector is a versatile solution for your connectivity needs.

