| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-015 |
621-037-660-015
| Heilind Number: | EDA621-037-660-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Standard D-Sub Connector. Designed for reliability, this plug connector features two rows of 37 gold-plated contacts, ensuring seamless data transmission. Its through-hole mount type and PC tail termination method offer easy and secure installation. Constructed with a durable steel shell plated with nickel, it guarantees long-lasting performance even in harsh environments. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is perfect for a wide range of industrial applications. Complete with M3 threaded hole mating retention for added security, it's the ideal choice for your connectivity needs.

