| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-016 |
621-037-660-016
| Heilind Number: | EDA621-037-660-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. This plug connector, designed for Through Hole mounting, features 37 gold-plated contacts for reliable signal transfer. With a robust steel shell and nickel plating, it ensures durability in demanding environments. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial applications. Its dual-row design and M3 Threaded Standoff mating retention type offer secure and stable connections. Suitable for various electronic devices, it is a must-have in any connectivity setup.

