| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-030 |
621-037-660-030
| Heilind Number: | EDA621-037-660-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector. This essential plug, featuring a robust two-row design with 37 positions, is engineered for reliable performance in a variety of applications. With a secure Boardlocks mount type and PC Tail termination method, installation is simple and secure. Gold-plated contacts ensure optimal conductivity, while the nickel-plated steel shell offers durability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is built to withstand tough environments. Whether for industrial, commercial, or personal use, trust in this connector for seamless data transmission.

