| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-031 |
621-037-660-031
| Heilind Number: | EDA621-037-660-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for your electronic needs. This two-row, 37-position plug features durable steel construction with nickel shell plating for reliable performance in any environment. With a current rating of 3A and gold contact plating, it ensures optimal conductivity for your applications. Designed for easy installation with boardlocks and PC tail termination, it offers a secure and efficient connection. Meeting industry standards for quality and performance, this connector is ideal for a wide range of uses. Operating smoothly in temperatures ranging from -55 to 85°C, it guarantees reliable operation even in harsh conditions. Upgrade your connectivity setup with this essential component.

