| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-032 |
621-037-660-032
| Heilind Number: | EDA621-037-660-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, featuring a dual-row design for efficient signal transmission. This sturdy Plug connector boasts reliable PC Tail termination and gold contact plating, ensuring optimal performance in any application. With 37 positions and a durable steel shell, it's perfect for industrial use. The 4-40 Threaded Hole mating retention type provides added security, while the nickel plating offers corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

