| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-033 |
621-037-660-033
| Heilind Number: | EDA621-037-660-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. This plug connector features two rows for seamless integration on circuit boards, ensuring secure and efficient data transfer. With a 3 A amperage rating, it delivers optimal power transmission. The gold-plated contacts and nickel-plated shell guarantee durable and high-quality connections, while the 37 positions offer ample versatility. Equipped with boardlocks for easy installation, and PC tail termination for secure soldering, it ensures a stable and long-lasting connection. The rugged steel shell and 4-40 threaded standoff mating retention type make it suitable for even the harshest environments, with an operating temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

