| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-035 |
621-037-660-035
| Heilind Number: | EDA621-037-660-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transmission. Featuring 37 gold-plated contact positions, this plug connector ensures efficient signal transfer with a current rating of 3 A. Its durable steel shell, plated with nickel, guarantees long-lasting performance even in harsh environments. Designed for easy installation with PC tail termination and boardlocks, it offers secure and stable connections. The two-row layout and M3 threaded hole mating retention type further enhance its usability. Operating flawlessly in temperatures as low as -55°C and as high as 85°C, this connector is a versatile choice for various applications in the industrial, commercial, and aerospace sectors. Trust in its quality and precision to meet your connectivity needs with uncompromising reliability.

