| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-036 |
621-037-660-036
| Heilind Number: | EDA621-037-660-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable solution for high-performance applications. This plug connector features a sturdy steel shell with nickel plating, ensuring durability in demanding environments. With gold-plated contacts, it guarantees optimal signal transmission while PC tail termination offers easy installation. Boasting 37 positions across two rows, it provides ample connectivity options. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for use in diverse settings. Complete with boardlocks for secure mounting and M3 threaded standoff mating retention, this connector is a must-have for your connectivity needs.

