| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-040 |
621-037-660-040
| Heilind Number: | EDA621-037-660-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in a variety of electronic applications. This high-quality connector features a durable steel shell with nickel plating, ensuring reliable signal transmission. With a 37-position layout and 2 rows, it offers ample connectivity options. The gold-plated contacts guarantee excellent conductivity, while the PC Tail termination method simplifies installation. Suitable for a wide operating temperature range of -55 to 85 °C, this connector is built to withstand harsh environments. Its plug gender and boardlocks mount type provide secure and stable connections, making it an essential component for your electronic projects.

