| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-041 |
621-037-660-041
| Heilind Number: | EDA621-037-660-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic applications. This two-row plug features durable steel construction with nickel shell plating, ensuring long-lasting performance even in demanding environments. With gold contact plating and PC tail termination, you can count on excellent conductivity and secure connections. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is suitable for a variety of industrial settings. Its 37 positions offer ample connectivity options, while the mating retention type ensures a stable connection. Trust in our RoHS-compliant connector for seamless integration in your projects.

