| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-042 |
621-037-660-042
| Heilind Number: | EDA621-037-660-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality Standard D-Sub Connector, a vital component for electronic applications. Designed for optimal performance, this two-row plug features a robust construction with boardlocks for secure mounting. Its PC Tail termination method ensures reliable and efficient signal transmission, while gold contact plating guarantees low contact resistance and longevity. With 37 positions and a 3A amperage rating, it accommodates multiple connections with ease. The nickel-plated steel shell offers durability, making it suitable for industrial environments. Engineered for versatility, it operates flawlessly in temperatures ranging from -55 to 85 °C. Whether for professional or DIY projects, this connector is a must-have for seamless data and power transfer.

