| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-043 |
621-037-660-043
| Heilind Number: | EDA621-037-660-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electrical setups with our high-quality Standard D-Sub Connector. Designed for optimal performance, this connector features a plug gender, two rows for efficient connectivity, and durable Boardlocks for secure mounting. With a PC Tail termination method and Gold contact plating, it ensures reliable signal transmission. The Nickel shell plating and steel shell material guarantee longevity, even in harsh environments. Offering 37 positions and a 3 A amperage, it's perfect for various applications. The mating retention type includes 4-40 Threaded Standoff for added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for your connectivity needs. Explore more of our IO Connector range for comprehensive solutions.

