| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-045 |
621-037-660-045
| Heilind Number: | EDA621-037-660-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a dependable solution for your electronic devices. Designed for optimal performance, this connector features two rows and boardlock mount type for secure attachment. With PC tail termination and gold contact plating, it ensures reliable signal transmission. The nickel-plated steel shell offers durability, while the M3 threaded hole mating retention type adds convenience. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.

