| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-046 |
621-037-660-046
| Heilind Number: | EDA621-037-660-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic applications. This high-performance plug, featuring two rows for efficient data transmission, is designed for seamless integration with boardlocks. With a termination method of PC Tail and contact plating in gold, it ensures optimal conductivity. The durable steel shell, plated with nickel, guarantees long-lasting use even in harsh environments. With 37 positions, it offers ample connectivity options. Mating retention is facilitated through M3 Threaded Standoff, enhancing stability during operation. Operating effortlessly in temperatures ranging from -55 to 85 °C, it is a versatile component for diverse applications in the realm of IO connectivity. Trust in our D-Sub Connector to deliver on performance and durability, meeting the demands of your projects with ease.

