| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-052 |
621-037-660-052
| Heilind Number: | EDA621-037-660-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row plug boasts a contact-plating of gold, ensuring efficient signal transmission, while its durable steel shell with nickel plating guarantees long-lasting performance. With 37 positions and a 4-40 threaded hole mount type, it offers versatility in your applications. The PC tail termination method simplifies installation, and with a current rating of 3A, it's suitable for various power requirements. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is dependable in diverse environments. Upgrade your setup with this essential component.

