| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-512 |
621-037-660-512
| Heilind Number: | EDA621-037-660-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows for efficient data transfer, with a sturdy Through Hole mount type for secure installation. Its PC Tail termination method ensures easy and durable connectivity, while gold contact plating and nickel shell plating guarantee optimal signal transmission. With 37 positions, it offers ample connectivity options, and its 4-40 Threaded Hole mating retention type ensures stability in use. Crafted from durable steel and built to withstand extreme temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity with this essential component, perfect for IO connectors and D-Sub applications.

