| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-515 |
621-037-660-515
| Heilind Number: | EDA621-037-660-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in electronic assemblies. This plug connector, featuring two rows and PC Tail termination, ensures secure and reliable connections. With a rugged steel shell plated in nickel, it offers durability for various applications. Gold-plated contacts guarantee excellent conductivity, while the M3 Threaded Hole mating retention type adds convenience during installation. Operating efficiently in a wide temperature range from -55 to 85 °C, it is suitable for demanding environments. Perfect for industrial and commercial use, this connector is a dependable choice for your connectivity needs.

