| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-516 |
621-037-660-516
| Heilind Number: | EDA621-037-660-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. Designed for optimal performance, this plug connector features two rows for efficient data transfer. With a current rating of 3 A, it ensures stable power delivery. The through-hole mount type (.120") guarantees secure attachment to your circuit board, while the PC tail termination method simplifies installation. Gold-plated contacts and nickel-plated shells provide enhanced conductivity and durability. Boasting 37 positions, this connector is perfect for high-density applications. Its M3 threaded standoff mating retention type offers added security. Crafted from robust steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Upgrade your connectivity experience with this essential component.

