| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-530 |
621-037-660-530
| Heilind Number: | EDA621-037-660-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable essential for electronic assemblies. This plug-type connector features two rows of 37 positions, offering seamless integration on PCBs with its secure Boardlocks mount. With a robust shell made of steel and nickel plating, it ensures durability in demanding environments. The PC Tail termination method and gold contact plating guarantee efficient signal transmission, while the 4-40 Threaded Fixed Standoff mating retention type provides added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for various applications in the realm of IO connectors. Trust in its quality to power up your connections with confidence.

