| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-531 |
621-037-660-531
| Heilind Number: | EDA621-037-660-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows for efficient signal transmission, with a total of 37 positions for multi-functional use. Its boardlock mount type ensures secure attachment to PCBs, while the PC tail termination method simplifies installation. The contact plating of gold guarantees optimal conductivity, complemented by a nickel-plated steel shell for durability. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is designed to perform flawlessly even in challenging environments. Whether for industrial machinery, telecommunications, or computer systems, this D-Sub Connector is an essential component for seamless connectivity. Upgrade your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows for efficient signal transmission, with a total of 37 positions for multi-functional use. Its boardlock mount type ensures secure attachment to PCBs, while the PC tail termination method simplifies installation. The contact plating of gold guarantees optimal conductivity, complemented by a nickel-plated steel shell for durability. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is designed to perform flawlessly even in challenging environments. Whether for industrial machinery, telecommunications, or computer systems, this D-Sub Connector is an essential component for seamless connectivity.

