| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-536 |
621-037-660-536
| Heilind Number: | EDA621-037-660-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration into electronic systems. This plug-type connector boasts a robust construction, featuring two rows of 37 gold-plated contacts for reliable signal transmission. With a durable steel shell, nickel plating, and PC tail termination, it ensures secure and stable connections in demanding environments. Operating efficiently in temperatures ranging from -55 to 85°C, it's ideal for industrial applications. The inclusion of boardlocks and M3 threaded standoff mating retention further enhances its versatility. Upgrade your setup with this high-performance connector, a must-have in any professional or DIY electronic project.

