| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-543 |
621-037-660-543
| Heilind Number: | EDA621-037-660-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing a high-performance Standard D-Sub Connector, designed for seamless connectivity in electronic devices. This two-row Plug connector features durable Boardlocks for secure mounting, and PC Tail termination method for easy installation. With Gold contact plating and Nickel shell plating, it ensures reliable conductivity and longevity. Boasting 37 positions, it offers ample connectivity options for your applications. The 4-40 Threaded Standoff mating retention type enhances stability in use. Crafted from robust Steel, it withstands harsh operating conditions with an impressive temperature range of -55 to 85°C. Ideal for various industrial and electronic projects, this connector guarantees efficient and dependable performance.

