| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-545 |
621-037-660-545
| Heilind Number: | EDA621-037-660-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for optimal performance in a variety of applications. This two-row plug features a robust construction, with PC Tail termination for secure and reliable connections. Gold contact plating ensures efficient signal transmission, while nickel shell plating offers durability. With 37 positions, it accommodates multiple connections with ease. The integrated Boardlocks and M3 Threaded Hole mating retention system provide added stability. Crafted from high-quality steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Trust in its quality and versatility for your connectivity needs.

