| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-551 |
621-037-660-551
| Heilind Number: | EDA621-037-660-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of applications. This high-quality plug features a reliable PC Tail termination method and durable steel shell construction with nickel plating. With 37 gold-plated contacts, it ensures optimal signal transmission, while its 4-40 Threaded Hole mount type offers secure installation. Operating flawlessly in a wide temperature range (-55 - 85 °C), it's perfect for demanding environments. Trust in its 3A amperage rating for efficient power delivery, making it an essential component for your connectivity needs.

