| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-660-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-660-553 |
621-037-660-553
| Heilind Number: | EDA621-037-660-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-660-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and high-performing solution for your connectivity needs. With a rugged steel shell and gold-plated contacts, this connector ensures durability and excellent signal transmission. Featuring 37 positions in a 2-row configuration, it offers ample connectivity options. The 4-40 threaded hole mount type with PC tail termination method guarantees secure installation. Operating efficiently in a wide temperature range from -55 to 85°C, it is suitable for various environments. Whether for industrial, commercial, or consumer applications, this Plug connector is a versatile choice that meets industry standards for performance and reliability. Upgrade your connectivity with our D-Sub Connector today.

