| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-010 |
621-037-668-010
| Heilind Number: | EDA621-037-668-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This plug-type connector features two rows of 37 positions, ensuring seamless data transmission. With a 3A amperage rating and gold-plated contacts, it guarantees optimal conductivity. Its durable steel shell, nickel plating, and PC tail termination method make it suitable for through-hole mounting. Operating efficiently in a wide temperature range from -55 to 85°C, it is ideal for various industrial applications. The mating retention type, 4-40 Threaded Fixed Standoff, ensures secure and stable connections. Upgrade your connectivity with this essential component.

