| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-011 |
621-037-668-011
| Heilind Number: | EDA621-037-668-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. This essential component, featuring a durable steel shell with nickel plating, ensures reliable operation in demanding environments. With 37 gold-plated contacts, it guarantees seamless signal transmission, while its 2-row design accommodates various wiring configurations. The PC Tail termination method and Through Hole mount type offer easy and secure installation. Operating flawlessly between -55 and 85 °C, this connector is perfect for a wide range of applications, from industrial machinery to communication systems. Trust in its robust construction and efficient design for all your connectivity needs.

