| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-012 |
621-037-668-012
| Heilind Number: | EDA621-037-668-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for a wide range of applications. Featuring a 2-row design and through-hole mount type, this connector ensures secure and stable connections. With a PC tail termination method and gold contact plating, it guarantees optimal signal transmission. The nickel-plated steel shell offers durability, while the 4-40 threaded hole mating retention type provides added security. With 37 positions and a 3A amperage rating, it meets your power and data transfer needs with ease. Operating in a wide temperature range from -55 to 85°C, it's suitable for various environments. Upgrade your connectivity setup with this high-quality connector.

