| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-013 |
621-037-668-013
| Heilind Number: | EDA621-037-668-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for exceptional performance in a variety of applications. This plug connector features two rows for efficient signal transmission, with a through-hole mount type for secure installation. Its PC tail termination method ensures reliable connections, while gold contact plating and nickel shell plating offer superior conductivity and durability. With 37 positions and a 3A amperage rating, this connector is ideal for demanding industrial environments. The mating retention type, 4-40 threaded standoff, further enhances stability. Constructed with steel shell material, it can withstand extreme temperatures ranging from -55 to 85°C. Elevate your connectivity solutions with this high-quality D-Sub connector.

