| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-016 |
621-037-668-016
| Heilind Number: | EDA621-037-668-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, designed for reliable connectivity in a variety of applications. This plug-type connector features two rows of 37 positions, perfect for interfacing with multiple devices. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. The PC tail termination method and gold contact plating guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for both industrial and commercial use. Its mating retention type, M3 Threaded Standoff, offers added stability during assembly. Trust in this connector for efficient and consistent data transmission, meeting the highest standards of quality and performance.

