| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-030 |
621-037-668-030
| Heilind Number: | EDA621-037-668-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with this Standard D-Sub Connector, a reliable solution for various applications. Featuring a robust design with 37 gold-plated contacts, it ensures optimal signal transmission. The plug configuration, with two rows and PC tail termination, offers easy and secure installation on circuit boards. Crafted from durable steel with nickel plating, it guarantees longevity even in harsh environments. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial and commercial settings. Its mating retention type, along with 4-40 threaded fixed standoffs, further enhances stability during operation. Trust in this connector for seamless data and power transmission in your systems.

