| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-031 |
621-037-668-031
| Heilind Number: | EDA621-037-668-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. This high-quality plug features two rows for efficient data transfer, with PC Tail termination ensuring secure attachment to the board. With a durable steel shell and nickel plating, it offers longevity and reliability in various environments. Gold contact plating guarantees optimal conductivity, while its 37 positions accommodate multiple connections. The mating retention type of .120" Through Hole further ensures stability during use. Operating within a wide temperature range of -55 to 85 °C, this connector is suitable for diverse applications in industrial and commercial settings. Upgrade your system with this essential component for seamless and efficient data transmission.

