| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-037-668-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-037-668-032 |
621-037-668-032
| Heilind Number: | EDA621-037-668-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-037-668-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. This plug features a sturdy two-row design with boardlock mount type, ensuring secure attachment. With PC tail termination and gold contact plating, it guarantees reliable signal transfer even in demanding environments. Its nickel shell plating and steel shell material offer durability, while the 37 positions accommodate multiple connections. Mating retention via 4-40 threaded hole adds to its convenience. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.

